Descriptions of Panduit G2X3LG6-A provided by its distributors.
Wire Ducting & Raceways Slotted Duct PVC 2X3X6'ADHLGRY
Wiring Ducts Slotted Rectangular without Cover Adhesive Polyvinyl Chloride Light Gray
Panduct type G wide slot wiring duct 2 W x 3 H 6 length PVC adhesive light gray.
Panduit G2X3LG6-A Wide Slot Wiring Duct, No Cover, PVC, 2.25"x3.12"x6', Lt Gray
TYPE F SLOTTED DUCT, 2" X 3" X 6, ADHESIVE, NO COVER, PANDUCT PANELMAX SERIES
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
WIRE DUCT,WIDE SLOT,GRAY,2.25 W X 3 D
Panduit Sales Corp W Slot Adh DuctPvc2X3X6ftLg6Ft
WIRE DUCT SLOTTED ADH SCREW 6'
Panduct G2X3LG6-A Base Wiring Duct
Slotted Duct, PVC,2X3X6',ADH,LGRY
Panduit G DUCT SLOTTED W/ADHESIVE
Slotted Duct, Polyvinyl Chloride, 2 Inches x 3 Inches x 6 Feet, Adhesive, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.