Panduit G2X2WH6

Wire Ducting & Raceways TYPE G 2X2 6' SEC WHT sold per ft
$ 6.258
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G2X2WH6.

Sager Electronics

Datasheet1 page19 years ago

Electro Sonic

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+77.23%

Supply Chain

Country of OriginUS

Related Parts

PanduitF2X2WH6
Wire Ducting & Raceways NRRW FNGR SLTD 6' Sold per foot
PanduitF2X2LG6
Panduit Narrow Slot Duct; 2.25" Width; 2.12" Height; Light Gray; 6 ft. Length; w/out Cover
PanduitFS2X2WH6
Wire Ducting & Raceways SOLID RACEWAY PVC 2X2inX6ft SOLD PERFT
ABB ControlTY2X2NPW6
Slotted Walls Narrow Fingers Wiring Duct White PVC
HellermannTyton181-22028
Wire Ducting & Raceways SL2X2 WHTT PVC DUCT BULK
HellermannTyton184-22005
High Density Slotted Wall Wiring Duct, 2" x 2", Non-Adhesive, PVC, Gray, 120Ft/Carton

Descriptions

Descriptions of Panduit G2X2WH6 provided by its distributors.

Wire Ducting & Raceways TYPE G 2X2 6' SEC WHT sold per ft
WIRING DUCT,WIDE SLOT, PVC, 2IN H X 2IN W X 6FT, WHT; Raceway / Duct Color:White; External Height:2"; Raceway / Duct Material:PVC; External Width:2.25"; For Use With:C2WH6 Duct Cover; Body Material:PVC; Color:White; External Depth:2"
Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN