Descriptions of Panduit F2X2WH6 provided by its distributors.
Wire Ducting & Raceways NRRW FNGR SLTD 6' Sold per foot
Panduit Narrow Slot Duct; 2.25" Width; 2.12" Height; White; 6 ft. Length; w/out Cover
Panduit F2X2WH6 Narrow Slot Wiring Duct, No cover, PVC, 2.25" x 2.12" x 6ft, White
Wiring Ducts Slotted Rectangular without Cover Screw Polyvinyl Chloride White
TYPE F SLOTTED WIRING DUCT, PVC, 2" X 2" X 6, NO COVER, PANDUCT PANELMAX SERIES
Cable Accessories Narrow Slotted Wiring Duct Polyvinyl Chloride White
Panduct type F narrow slot wiring duct 2 W x 2 H 6 length PVC white.
WIRE DUCT,NARROW SLOT,WHITE,2.25 W X 2 D
Duct Wiring; PVC; Narrow Slot; Flush; 2 x 2 in.; White
Panduit Sales Corp Nar Slot Duct Pvc 2X2X6ftWht6Ft
WIRE DUCT SLOTTED SCREW 6' WHITE
Narrow Slotted Duct, PVC, 2 X 2 X 6'
NARROW SLOT DUCT, 57.2X53.9MM, PVC, WHT;
Panduct F2X2WH6 Base Wiring Duct
NARROW SLOTTED DUCT WHITE 6 FT
Slotted Duct, Polyvinyl Chloride, 2 Inches x 2 Inches x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.