Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit G2X2LG6-A

Wire Ducting & Raceways Slotted Duct PVC 2X2X6'ADHLGRY SOLD PER FOOT
$ 8.083
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G2X2LG6-A.

Master Electronics

Datasheet1 page15 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitG2X2LG6
Wire Ducting & Raceways Slotted Duct, PVC,2X2X6',LGRY
PanduitF2X2LG6
Panduit Narrow Slot Duct; 2.25" Width; 2.12" Height; Light Gray; 6 ft. Length; w/out Cover
PanduitFS2X2LG6NM
Wire Ducting & Raceways Solid Raceway Lgry PVC,2X2X6' per ft
HellermannTyton181-22024
Wire Ducting & Raceways SL2X2 GRY PVC DUCT BULK
HellermannTyton181-22008
Wire Ducting & Raceways SD2X2 GRY PVC DUCT BULK
HellermannTyton181-22031
Wire Ducting & Raceways SL2X2 W/ADH GRY PVC DUCT MOD

Descriptions

Descriptions of Panduit G2X2LG6-A provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 2X2X6'ADHLGRY SOLD PER FOOT
Wiring Ducts Slotted Rectangular without Cover Adhesive Polyvinyl Chloride Light Gray
Panduct type G wide slot wiring duct 2 W x 2 H 6 length PVC adhesive light gray.
PANDUIT G2X2LG6-A Wire Duct,Wide Slot,Gray,2.25 W x 2 D
Slotted Duct, Pvc,2X2X6,adh, lgry Rohs Compliant: Yes |Panduit G2X2LG6-A
TYPE F SLOTTED DUCT, 2" X 2" X 6, ADHESIVE, NO COVER, PANDUCT PANELMAX SERIES
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
WIDE FINGERS 2W X 2H X 6FT USE WITH C2LG6 COVER 120FT PER PKG
Panduit Sales Corp W Slot Adh DuctPvc2X2X6ftLg6Ft
WIRE DUCT SLOTTED ADH SCRW GY 6'
WIRE DUCT SLOTTED ADH SCREW 6'
Panduct G2X2LG6-A Base Wiring Duct
Slotted Duct, Polyvinyl Chloride, 2 Inches x 2 Inches x 6 Feet, Adhesive, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2X2LG6A