Descriptions of Panduit G1X1BL6 provided by its distributors.
Wire Ducting & Raceways Slotted Duct, PVC 1X1X6' BLK per ft
Wire Ducting Slotted Duct, PVC 1"X1"X6' BLK
Wiring Ducts Slotted Rectangular with Cover Adhesive Polyvinyl Chloride Black
TYPE F SLOTTED WIRING DUCT, PVC, 1" X 1" X 6, NO COVER, PANDUCT PANELMAX SERIES
Panduct type G wide slot wiring duct 1 W x 1 H 6 length PVC black.
Base Wiring Duct, Type G, Wide Slot, Black, 1" x 1" x 1' (6-Pack)
Duct Wiring; PVC; Wide Slot; Flush; 1 in. x 1 in. x 6 ft.; Black
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Black
Panduit Sales Corp Wide Slot Duct Pvc 1X1X6ftBl6Ft
WIRE DUCT SLOTTED SCREW 6' BLACK
Slotted Duct,1"x1",Black,PVC,Wide Slot
WIDE SLOT DUCT, 31.8X28.4MM, PVC, BLACK;
Slotted Duct, Polyvinyl Chloride, 1 Inch x 1 Inch x 6 Feet, Black, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.