Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit FSD79-8-D

Polypropylene insulated ferrules single wire yellow DIN end sleeve 14 AWG (2.1mm

$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSD79-8-D.

IHS

Datasheet3 pages6 years ago

Sager Electronics

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.35%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity35115
TE Connectivity 35115 Terminal Nylon 22-14 AWG 680 Unshrouded Female
TE Connectivity36964
Splice Terminal 14-22AWG 21.21mm Tin Automotive Loose
Ring Tongue Terminal 14-16AWG 22.1mm 8.18mm Electro-Tin InsulKrimp Loose Piece
TE Connectivity1-35115-0
TE Connectivity 1-35115-0 Terminal NYL-CE 22-14 CLR Unshrouded Female
InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton
Ferrule Terminal, 14AWG, Copper, Blue, 14.5mm, Tin Plated, Bag

Descriptions

Descriptions of Panduit FSD79-8-D provided by its distributors.

Polypropylene insulated ferrules single wire yellow DIN end sleeve 14 AWG (2.1mm
Ferrules Terminal 14AWG Copper Yellow PIN 14.5mm Tin Bag
Terminal Block Accessory, 0.14in Max Cable Dia, Ferrule
Panduit Sales Corp FerruleInsul14Awg8MmpinYlPk500
Insulated Ferrule Polypropylene Copper Tin-Plated
Ferrule, 14 AWG, PP, Yellow, 15/32in., PK500
Terminals INS FERRLE SNGL WIRE 14 AWG .31
Pan-Term FSD79-8-D Single wire ferrules
Panduit FERRULE POLYPROPYLENE INSULATED
FERRULE INS VNL AWG14 YEL 15/32
FRRL-TRM|14AWG|DIN08MM|PP |YEL
Terminal, Wire Ferrule, 14Awg, Yel; Wire Ferrule Type:Single Wire; Wire Size Awg Max:14Awg; Conductor Area Csa:2.08Mm²; Pin Length:8Mm; Insulator Colour:Yellow; Product Range:Fsd Series; Overall Length:14.5Mm; Terminal Plating:Tin Rohs Compliant: Yes |Panduit FSD79-8-D
Insulated Ferrule, Single Wire, 14 American Wire Gauge (AWG) (2.1 Millimeters Squared), 0.31 Inch (8 mm) Pin Length With Yellow DIN End Sleeve. Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN