Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit FSD77-12-D

Insulated Ferrule, single wire, 18 AWG (1.0mm), .47(12.0mm) pin length, red DIN end sleeve
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSD77-12-D.

IHS

Datasheet3 pages6 years ago

Sager Electronics

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+127%

Supply Chain

Country of OriginGermany
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
Ring Terminal, 0.35 to 0.8mm2, PVC (Polyvinylchloride), Tin, M5, 22 to 18 AWG, Red
TERMINAL, RING TONGUE, #6, RED, 18AWG; S; Stud Size - Metric:M3.5; Imperial:#6; Wire AWG
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 10 (M5) Length 22.00mm
Insulated Ferrule 18 AWG 1C Red Copper/Tin-Plated Polypropylene 500 Tape Mounted
PanduitFSD77-8-D
Panduit Pan-Term DIN Ferrule; #18 Single Wire; Red; Polypropylene - Funnel Entry; 500 ct.

Descriptions

Descriptions of Panduit FSD77-12-D provided by its distributors.

Insulated Ferrule, single wire, 18 AWG (1.0mm), .47(12.0mm) pin length, red DIN end sleeve
The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0 mm
TERMINAL, WIRE FERRULE, 18AWG, RED; Wire Ferrule Type: Single Wire; Wire Size AWG Max: 18AWG; Conductor Area CSA: 1mm²; Pin Length: 12mm; Insulator Colour: Red; Product Range: FSD Series; Overall Length: 18.5mm; Terminal Materi
Insulated Ferrule, Single Wire, 18 American Wire Gauge (AWG) (1 Millimeters Squared), 0.47 Inch (12 mm) Pin Length With Red DIN End Sleeve. Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN