Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit FS4X3LG6NM

Panduct type FS solid wall wiring duct 4 W x 3 H 6 length PVC light gray no mounting holes.
$ 10.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FS4X3LG6NM.

Master Electronics

Datasheet1 page19 years ago

Electro Sonic

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitFS4X3LG6
Wire Ducting & Raceways Solid Raceway,PVC,4X3X6',LGRY
PanduitD4X2LG6
Wiring Ducts Round Hole Rectangular with Cover Screw Polyvinyl Chloride Light Gray
ABB ControlTY4X3NPG6
WIRING DUCT, FLAME RETARDANT, NARROW SLOT, GRY PVC,6FT. L,4.25" W,3.056" H
PanduitG4X3LG6
Wire Ducting & Raceways TYPE G 4.0 X 3.0 Sold per foot
ABB ControlTY4X2NPG6
Gray Narrow Slot Duct 4 x 2 (sold in 6 foot lengths) price per 6 ft
HellermannTyton181-33004
Solid Wall Wiring Duct, 3" x 3", Non-Adhesive, PVC, Gray, 120Ft/Carton

Descriptions

Descriptions of Panduit FS4X3LG6NM provided by its distributors.

Panduct type FS solid wall wiring duct 4 W x 3 H 6 length PVC light gray no mounting holes.
Wiring Ducts Solid Wall Rectangular with Cover Adhesive Polyvinyl Chloride Light Gray
Wire Ducting & Raceways EUROPEAN STYLE DUCT
TYPE F NARROW SLOT DUCT, 4W X 3H X 6''L, PVC, NO HOLE, PANDUCT PANELMAX SERIES
Cable Accessories Solid Raceway Polyvinyl Chloride Light Gray
General Purpose Wiring Duct (standard) Solid 4.00 W x 3.00 H
Sld Duct Nmtg, Pvc,4X3X6', Lg, 6Ft; |Panduit FS4X3LG6NM
Solid Raceway,PVC,4X3X6,LGRY,NM
Solid Wall Wiring Duct,4x3,6ft
Solid Raceway, Polyvinyl Chloride, 4 Inches x 3 Inches x 6 Feet, Light Gray, No Mounting Hole, Base and covers sold separately, Made of lead-free PVC, UL Recognized for continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN