Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit FS4X3LG6

Wire Ducting & Raceways Solid Raceway, PVC, 4X3X6', LGRY
$ 11.361
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FS4X3LG6.

Master Electronics

Datasheet2 pages25 years ago

Sager Electronics

Supply Chain

Country of OriginUS

Related Parts

PanduitFS4X3LG6NM
Panduct type FS solid wall wiring duct 4 W x 3 H 6 length PVC light gray no mounting holes.
PanduitD4X2LG6
Wiring Ducts Round Hole Rectangular with Cover Screw Polyvinyl Chloride Light Gray
ABB ControlTY4X3NPG6
WIRING DUCT, FLAME RETARDANT, NARROW SLOT, GRY PVC,6FT. L,4.25" W,3.056" H
PanduitG4X3LG6
Wire Ducting & Raceways TYPE G 4.0 X 3.0 Sold per foot
ABB ControlTY4X2NPG6
Gray Narrow Slot Duct 4 x 2 (sold in 6 foot lengths) price per 6 ft
HellermannTyton181-33004
Solid Wall Wiring Duct, 3" x 3", Non-Adhesive, PVC, Gray, 120Ft/Carton

Descriptions

Descriptions of Panduit FS4X3LG6 provided by its distributors.

Wire Ducting & Raceways Solid Raceway,PVC,4X3X6',LGRY
Panduct type FS solid wall wiring duct 4 W x 3 H 6 length PVC light gray.
TYPE F NARROW SLOT DUCT, 4W X 3H X 6L, PVC, PANDUCT PANELMAX SERIES
Cable Accessories Wiring Duct Polyvinyl Chloride Light Gray
Panduit Sales Corp Sld Duct Pvc 4X3X6ft Lg 6Ft
Solid Wall Wiring Duct,4x3,6ft
Solid Raceway, Polyvinyl Chloride, 4 Inches x 3 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized for continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN