Panduit FS2X2WH6NM

Panduct type FS solid wall wiring duct 2 W x 2 H 6 length PVC white no mounting holes.
$ 6.493
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FS2X2WH6NM.

Electro Sonic

Datasheet2 pages12 years ago
Datasheet1 page19 years ago

Sager Electronics

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
+7.69%

Supply Chain

Country of OriginUS

Related Parts

PanduitF2X2LG6
Panduit Narrow Slot Duct; 2.25" Width; 2.12" Height; Light Gray; 6 ft. Length; w/out Cover
PanduitF2X2WH6
Wire Ducting & Raceways NRRW FNGR SLTD 6' Sold per foot
PanduitG2X2WH6
Wire Ducting & Raceways TYPE G 2X2 6' SEC WHT sold per ft
ABB ControlTY2X2NPW6
SLOTTED DUCT, NARROW, 2IN X 2IN X 6FT, WHITE
ABB ControlTY2X3NPW6
White Narrow Slot Duct 2 x 3 (sold in 6 foot lengths) price per 6 ft
HellermannTyton181-22028
Wire Ducting & Raceways SL2X2 WHTT PVC DUCT BULK

Descriptions

Descriptions of Panduit FS2X2WH6NM provided by its distributors.

Panduct type FS solid wall wiring duct 2 W x 2 H 6 length PVC white no mounting holes.
Wire Ducting & Raceways EUROPEAN STYLE DUCT
Wiring Ducts Solid Wall Rectangular with Cover Adhesive Polyvinyl Chloride White
WIRE DUCT SOLID 2" X 2",NO MOUNTING HOLES WHITE,6 FT LENGTHS
TYPE F NARROW SLOT DUCT, 2W X 2H X 6L, PVC, NO HOLE, PANDUCT PANELMAX SERIES
Duct Wiring; PVC; Solid; Flush; No Mount; 2 x 2 in.; White
Cable Accessories Solid Raceway Polyvinyl Chloride White
Panduit Sales Corp Sld Duct Nmtg Pvc2X2X6ft Wht 6Ft
Solid Raceway,PVC,2X2X6',WHT,NM
Solid Raceway, Polyvinyl Chloride, 2 Inches x 2 Inches x 6 Feet, White, No Mounting Hole, Base and covers sold separately, Made of lead-free PVC, UL Recognized for continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN