What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit F84-25-TL

Ferrule non-insulated 6 AWG wire range 0.98(25.0mm) length 250 pc. package quantity.
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F84-25-TL.

IHS

Datasheet2 pages15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

1 year trend:
Restocked

Supply Chain

Country of OriginGermany
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity33466
Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Automotive Loose
TE Connectivity34319
CONN INLINE 6 AWG CRIMP / Terminal Inline, Individual Openings (Parallel) Connector Crimp 6 AWG
TE Connectivity321598
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL M6 STUD SIZE 6 AWG
Ring Terminal, 3/8 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal 6AWG 30.17mm 12.32mm Electro-Tin VersaKrimp™ Loose Piece

Descriptions

Descriptions of Panduit F84-25-TL provided by its distributors.

Ferrule non-insulated 6 AWG wire range 0.98(25.0mm) length 250 pc. package quantity.
Terminal Block Accessory, 0.23in Max Cable Dia, Ferrule, Copper
Ferrule Non-insulated; Copper Tin-plated; 6 AWG; 31/32 in. (25mm)
Ferrules Terminal 6AWG Copper 25mm Tin PAN-TERM® Bag
Panduit Sales Corp FerruleNon-Insul6Awg25MmlenPk250
Ferrule, non-insulated, 6 AWG (16.0 sq mm)
Pan-Term F84-25-TL Non-covered Ferrules
Uninsulated Terminals FERRULE NON-INSUL
Terminal, Ferrule, 0.23In; Wire Ferrule Type:Single Wire; Wire Size Awg Max:6Awg; Conductor Area Csa:16Mm²; Pin Length:-; Insulator Colour:-; Product Range:F Series; Overall Length:25Mm; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit F84-25-TL
Ferrule, Non-Insulated, 6 American Wire Gauge (AWG) (16 Millimeters Squared), 0.98 Inch (25 mm) Length. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Meets DIN standards for wire containment. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN