Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit F83-18-D

Terminal Block Accessory, 0.18in Max Cable Dia, Ferrule, Copper
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F83-18-D.

IHS

Datasheet2 pages15 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+418%

Supply Chain

Country of OriginGermany
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity33461
Terminal; RING-049; Copper; 8 AWG; 1/4 in. (M6); SOLISTRAND; 0.265 in.; Tin
TE Connectivity34318
CONN INLINE 8 AWG CRIMP / Terminal Inline, Individual Openings (Parallel) Connector Crimp 8 AWG
TE Connectivity33460
TERMINAL RING TONGUE, 8AWG, STUD SIZE 10, CLOSED BARREL, SOLISTRAND SERIES
PanduitF83-12-D
Terminal Block Accessory, 0.18in Max Cable Dia, Ferrule, Copper
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Plated, Carton
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Plated,, Carton

Descriptions

Descriptions of Panduit F83-18-D provided by its distributors.

Terminal Block Accessory, 0.18in Max Cable Dia, Ferrule, Copper
Ferrule non-insulated 8 AWG wire range 0.71(18.0mm) length.
Panduit Sales Corp FerruleNon-Insul8Awg18MmlenPk500
Ferrules Terminal 8AWG Copper Metallic 18mm Tin Bag
Ferrule,Non-Insul,8 Awg,18mm Len,PK500
FERRULE NON-INSULATED 8 AWG (10.0MM)
Terminals Ferrule non-Insul 8 AWG
Terminal, Ferrule, 0.18In; Wire Ferrule Type:Single Wire; Wire Size Awg Max:8Awg; Conductor Area Csa:10Mm²; Pin Length:-; Insulator Colour:-; Product Range:F Series; Overall Length:18Mm; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit F83-18-D
Ferrule, Non-Insulated, 8 American Wire Gauge (AWG) (10 Millimeters Squared), 0.71 Inch (18 mm) Length. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Meets DIN standards for wire containment. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN