What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit F4X3LG6

Wire Ducting & Raceways Slotted Duct, PVC 4X3X6' Sold per ft

$ 10.584
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F4X3LG6.

Electro Sonic

Datasheet1 page15 years ago
Datasheet2 pages12 years ago
Datasheet1 page19 years ago

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
+161%

Supply Chain

Country of OriginUS

Related Parts

PanduitG4X3LG6
Wire Ducting & Raceways TYPE G 4.0 X 3.0 Sold per foot
PanduitG4X3LG6-A
Wire Ducting & Raceways Slotted Duct PVC 4X3X6'ADHLGRY
PanduitFS4X3LG6NM
Panduct type FS solid wall wiring duct 4 W x 3 H 6 length PVC light gray no mounting holes.
ABB ControlTY4X3NPG6
WIRING DUCT, FLAME RETARDANT, NARROW SLOT, GRY PVC,6FT. L,4.25" W,3.056" H
ABB ControlTY4X2NPG6
Gray Narrow Slot Duct 4 x 2 (sold in 6 foot lengths) price per 6 ft
HellermannTyton181-33004
Solid Wall Wiring Duct, 3" x 3", Non-Adhesive, PVC, Gray, 120Ft/Carton

Descriptions

Descriptions of Panduit F4X3LG6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct,PVC 4X3X6' Sold per ft
Panduit Narrow Slot Duct; 4.25" Width; 3.12" Height; Light Gray; 6 ft. Length; w/out Cover
Panduit Narrow Slotted Duct, PVC, 4" X 3" X 6' Panduct® type F narrow slot wiring duct, 4" W x 3" H, 6' length, PVC, light gray.
Slotted Duct, Polyvinyl Chloride, 4 Inches x 3 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 50 Degrees Celsius (122 Degrees Fahrenheit), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN