Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit DNF18-110FIB-C

Quick Disconnect Terminal 18-22AWG Brass Red SKT 18mm Tin Bottle
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF18-110FIB-C.

IHS

Datasheet1 page9 years ago

Master Electronics

element14 APAC

TME

Sager Electronics

Inventory History

3 month trend:
-40.43%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Quick Disconnect Terminal 18-22AWG Brass Red F 19.81mm Electro Tin InsulKrimp™ T/R
Quick Disconnect Terminal 18-22AWG Brass Red SKT 21.3mm Tin PAN-TERM® Bottle
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 2.8mm x 0.51mm, 0.11 x 0.02, 22 AWG
CONNECTOR BUTT NYLON (INSULATOR) 0.080 TIN 22-18 AWG 0.145 IN. (MAX.)
TERMINAL, FEMALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 22-18 AWG

Descriptions

Descriptions of Panduit DNF18-110FIB-C provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red SKT 18mm Tin Bottle
Panduit DNF18-110FIB-C Female Disconnect, Nylon Insul, 600V, 22-18AWG, Red, 100Pcs
Disconnect Female; Brass Insulated; 600V; 22 to 18 AWG; 0.110 x 0.032 in.
FEMALE DISCONNECT TAB SIZE OF 0.110 X 0.032" 22-18 AWG RED NYLON HOUSING
Panduit Pan-Term Female Disconnect; #22 - 18; 0.110 x 0.032" Tab; Red; Nylon - Funnel Entry; 100 ct.
Panduit Sales Corp DiscFRdny110X032in22-18Awg100
Pan-Term Insulated Terminals 22-18 .110 FML DISC
Female Disconnect, Nylon, 22-18AWG, PK100
Female Disconnect, nylon fully insulated
FEMALE DISCONNECT, 2.8MM, 18AWG, RED; PR
PANDUIT DISC NYLON FULLY-INSUL.
DISC,F,RDNY,.110X.032 ,22-18AW
FEMALE DISCONNECT, 2.8MM, 18AWG, RED; Product Range: DNF-FIB Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 2.8mm x 0.81mm; Tab Size - Imperial: 0.11" x 0.032"; Wire Size AWG Min: 22AWG 14AC1963
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF18-110-FIB-C
  • DNF18-110FIB-C.