Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CLT125F-L3

Panduit CLT125F-L3 Loom Tubing 1.50 in. OD x 50-ft L Slit Corrugated Polyethylene Orange
$ 79.601
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CLT125F-L3.

Electro Sonic

Datasheet1 page9 years ago
Datasheet1 page18 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+75.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitCLT50F-C3
Cable Accessories Corrugated Loom Tubing Polyethylene Orange Roll
PanduitT25F-C3Y
PANDUIT T25F-C3Y Spiral Wrap, 0.374 ", 9.5 mm, Polyethylene, Orange, 100 ft, 30.5 m
PanduitHLS-15R3
PANDUIT HLS-15R3 HOOK & LOOP TIE 15' ROLL 50 LB,STANDARD CROSS SECTION .75"W
Alpha WireG1301/8 OR007
FIT Wire Management Expansion Orange 50 Feet Wrappable Pet Sleeving 0.125 Inch Inside Diameter
Alpha WireG1301/4 OR007
FIT Wire Management Expansion Orange 50 Feet Wrappable Pet Sleeving 0.250 Inch Inside Diameter
Alpha WireG1301/2 OR007
FIT Wire Management Expansion Orange 50 Feet Wrappable Pet Sleeving 0.500 Inch Inside Diameter

Descriptions

Descriptions of Panduit CLT125F-L3 provided by its distributors.

Panduit CLT125F-L3 Loom Tubing 1.50 in. OD x 50-ft L Slit Corrugated Polyethylene Orange
Cable Accessories, Corrugated Loom Tubing, Polyethylene, Orange
Corr. Loom Tubing Slit, 1.25" (31.8Mm) X Rohs Compliant: Yes |Panduit CLT125F-L3
Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub Slit 1.25 (31.8mm) X
CORRUGATED LOOM TUBING, INNER DIAM 32.8MM, POLYETHYLENE, CLT SERIES
Panduit Sales Corp Clt Slit 125inX50ft Orange 1Rl
Corrugated Loom,Orange,ID 1.29 In,50Ft
SPLIT CORRUGATED LOOM, 32.5MM, PE, 15.2M;
Panduit ORANGE CORRUGATED TUBING
Corrugated Loom Tubing Slit, 1.25 Inch (31.8 mm) x 50 Feet (15.2 Meters), Orange. Material is Polyethylene. Temperature Range is -40 degrees Fahrenheit to 122 degrees Fahrenheit (-40 degrees Celsius to 50 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN