Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire G1301/2 OR007

FIT Wire Management Expansion Orange 50 Feet Wrappable Pet Sleeving 0.500 Inch Inside Diameter
$ 169.881
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire G1301/2 OR007.

Farnell

Datasheet3 pages13 years ago
Datasheet6 pages16 years ago

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+48.61%

Related Parts

PanduitCLT50F-C3
Cable Accessories Corrugated Loom Tubing Polyethylene Orange Roll
PanduitCLT62F-C3
Cable Accessories Corrugated Loom Tubing Polyethylene Orange Roll
PanduitT25F-C3Y
PANDUIT T25F-C3Y Spiral Wrap, 0.374 ", 9.5 mm, Polyethylene, Orange, 100 ft, 30.5 m
Alpha WireG1301/8 OR007
FIT Wire Management Expansion Orange 50 Feet Wrappable Pet Sleeving 0.125 Inch Inside Diameter
Alpha WireG1301/4 OR007
FIT Wire Management Expansion Orange 50 Feet Wrappable Pet Sleeving 0.250 Inch Inside Diameter
Alpha WireG1303/8 OR007
FIT Wire Management Expansion Orange 50 Feet Wrappable Pet Sleeving 0.375 Inch Inside Diameter

Descriptions

Descriptions of Alpha Wire G1301/2 OR007 provided by its distributors.

FIT Wire Management Expansion Orange 50 Feet Wrappable Pet Sleeving 0.500 Inch Inside Diameter
FIT WIRE MGMT EXPANSION, GRP1301/2 ORANGE 50 FT WRAPPABLE PET SLEEVING Removed 4/21/23
Alpha Wire PETCable sleeve, FITseries, orange, 12.7mmdiameter, 15mlong
FIT WRAP SLEEVING 1/2"DIA ORANGE 50FT; Accessory Type:Sleeving; Sleeving / Tubing Type:Wrappable; Length:15.24m; Sleeving Material:PET; Internal Diameter:12.7mm; Sleeving Color:Orange ;RoHS Compliant: Yes
SLEEVING, BRAID, ORG, 12.7MM, 15.24M; Sleeving / Tubing Type:Wrappable; Length:15.24m; Sleeving Material:PET (Polyethylene Terephthalate); Internal Diameter:12.7mm; Sleeving Colour:Orange; SVHC:No SVHC (19-Dec-2012); Accessory Type:Sleeving; For Use With:Cables & Wires

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • G1301/2-OR007
  • G1301/2OR007