Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CLT50F-C3

Cable Accessories Corrugated Loom Tubing Polyethylene Orange Roll

$ 70.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CLT50F-C3.

Farnell

Datasheet3 pages15 years ago

JRH Electronics

TME

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+11.76%

Supply Chain

Country of OriginUS

Related Parts

PanduitT25F-C3Y
Cable bundle hose, bundle-Ø 4.8 to 50.8 mm, PE, orange, T25F-C3Y, package with 30,5 meters
PanduitHLS-15R3
PANDUIT HLS-15R3 HOOK & LOOP TIE 15' ROLL 50 LB,STANDARD CROSS SECTION .75"W
PanduitCLT188F-X3
Cable Accessories Corrugated Loom Tubing Polyethylene Orange Automotive
Alpha WireG1301/8 OR007
FIT Wire Management Expansion Orange 50 Feet Wrappable Pet Sleeving 0.125 Inch Inside Diameter
Alpha WireG1301/4 OR007
FIT Wire Management Expansion Orange 50 Feet Wrappable Pet Sleeving 0.250 Inch Inside Diameter
Alpha WireG1301/2 OR007
FIT Wire Management Expansion Orange 50 Feet Wrappable Pet Sleeving 0.500 Inch Inside Diameter

Descriptions

Descriptions of Panduit CLT50F-C3 provided by its distributors.

Cable Accessories Corrugated Loom Tubing Polyethylene Orange Roll
SLIT CORRUGATED TUBING, PE, 12.7MM, ORG; Sleeving / Tubing Type: Split Corrugated Loom; Sleeving Material: PE (Polyethylene); Sleeving Colour: Orange; Internal Diameter: 12.8mm; Length - Metric: 30.5m; Length - Imperial: 100ft
Corrugated Loom Tubing Slit, 0.50 Inch (12.7 mm) x 100 Feet (30.5 Meters), Orange. Material is Polyethylene. Temperature Range is -40 degrees Fahrenheit to 122 degrees Fahrenheit (-40 degrees Celsius to 50 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN