Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CLT100F-C3

Cable Accessories Corrugated Loom Tubing Polyethylene Orange Roll Automotive

$ 137.299
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CLT100F-C3.

Sager Electronics

Datasheet1 page8 years ago

element14 APAC

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.38%

Supply Chain

Country of OriginUS

Related Parts

PanduitCLT50F-C3
Cable Accessories Corrugated Loom Tubing Polyethylene Orange Roll
PanduitCLT62F-C3
Cable Accessories Corrugated Loom Tubing Polyethylene Orange Roll
PanduitCLT75F-C3
Cable Accessories Corrugated Loom Tubing Polyethylene Orange Automotive
Alpha WireG1301/2 OR007
FIT Wire Management Expansion Orange 50 Feet Wrappable Pet Sleeving 0.500 Inch Inside Diameter
Alpha WireG1301/8 OR007
FIT Wire Management Expansion Orange 50 Feet Wrappable Pet Sleeving 0.125 Inch Inside Diameter
Alpha WireG13011/4 OR008
FIT WIRE MGMT EXPANSION, GRP13011/4 ORANGE 25 FT WRAPPABLE PET SLEEVING Removed 4/21/23

Descriptions

Descriptions of Panduit CLT100F-C3 provided by its distributors.

Cable Accessories Corrugated Loom Tubing Polyethylene Orange Roll Automotive
TUBING, SLIT CORRUGATED LOOM, 25.4MM, ORG, 1/EA; Sleeving / Tubing Type:Split Corrugated Loom; Sleeving Material:PE (Polyethylene); Sleeving Colour:Orange; Internal Diameter:23.2mm; Length - Metric:30.5m; Length - Imperi
Tubing, Slit Corrugated Loom, 25.4Mm, Org, 1/Ea; Tipo De Camisa/Tubería:Slit Corrugated Loom; Longitud:30.5M; Material Del Manguito:Pe (Polyethylene); Diámetro Interno:25.4Mm; Manguito, Color:Orange; Color:Orange |Panduit CLT100F-C3
Corrugated Loom Tubing Slit, 1 Inch (25.4 mm) x 100 Feet (30.5 Meters), Orange. Material is Polyethylene. Temperature Range is -40 degrees Fahrenheit to 122 degrees Fahrenheit (-40 degrees Celsius to 50 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT100F-C3.