Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CLT35F-C20

Non-Heat Shrink Tubing and Sleeves Corr. Loom Tub Slit .31" (7.9mm) 100ft
$ 54.886
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CLT35F-C20.

Farnell

Datasheet3 pages15 years ago

JRH Electronics

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.34%

Supply Chain

Country of OriginUS

Related Parts

PanduitCLT25F-C20
Panduit CLT25F-C20 Loom Tubing 0.39 in. OD x 100-ft L Slit Corrugated Polyethylene Black
PanduitCLT38F-C20
Panduit CLT38F-C20 Loom Tubing 0.56 in. OD x 100-ft L Slit Corrugated Polyethylene Black
PanduitCLTS25F-C
Panduit CLTS25F-C Corrugated Tubing, Slit Wall, .25" DN x 100'L, Black, 1/Roll
PanduitCLT50F-C20
Panduit CLT50F-C20 Loom Tubing 0.67 in. OD x 100-ft L Slit Corrugated Polyethylene Black
Non-Heat Shrink Tubing and Sleeves 1.5 OD X 1.29 ID 50 FT.

Descriptions

Descriptions of Panduit CLT35F-C20 provided by its distributors.

Non-Heat Shrink Tubing and Sleeves Corr. Loom Tub Slit .31" (7.9mm) 100ft
TUBING, SLIT CORRUGATED LOOM, 8.9MM, BLACK, 100FT; Sleeving / Tubing Type:Split Corrugated Loom; Sleeving Material:PE (Polyethylene); Sleeving Colour:Black; Internal Diameter:8.9mm; Length - Metric:30.5m; Length - Imperi
Tubing, Slit Corrugated Loom, 8.9Mm, Black, 100Ft; Tipo De Camisa/Tubería:Slit Corrugated Loom; Longitud:30.5M; Material Del Manguito:Pe (Polyethylene); Diámetro Interno:8.9Mm; Manguito, Color:Black; Color:Black |Panduit CLT35F-C20
Corrugated Loom Tubing Slit, 0.35 Inch (8.9 mm) x 100 Feet (30.5 Meters), Black. Material is Polyethylene. Temperature Range is -40 degrees Fahrenheit to 122 degrees Fahrenheit (-40 degrees Celsius to 50 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN