Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT7LH-L

Panduit BT7LH-L Cable Tie, Barb Ty, 24.4"L, 120lb, Nylon 6/6, White, 50Pcs, Dome-Top Series
$ 1.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT7LH-L.

Sager Electronics

Datasheet1 page15 years ago
Datasheet3 pages9 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.03%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitBT2LH-L
Cable tie, PA, (L x W) 221 x 7 mm, bundle-Ø 4.8 to 50.8 mm, natural, -60 to 85 °C, BT2LH-L
PanduitBT4LH-TL
Cable Tie, 15 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK
PanduitBT3LH-L
Cable Tie, 12 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK

Descriptions

Descriptions of Panduit BT7LH-L provided by its distributors.

Panduit BT7LH-L Cable Tie, Barb Ty, 24.4"L, 120lb, Nylon 6/6, White, 50Pcs, Dome-Top Series
Cable Tie, 24-1/2 in L, 7 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
CABLE TIE, 620MM, NYLON 6.6, 120LB, NAT; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 620mm; Cable Tie Width: 7mm; Cable Bundle Diameter Max: 178mm; Minimum Loop Tensile Strength
Cable Tie, Metal Barb, 24.4 Inches (620 mm) Length, Light-Heavy, Nylon, Natural. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN