Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT5LH-C0

Panduit BT5LH-C0 Cable Tie, Barb Ty, Dome-Top, UV-Resistant, Nylon 6/6, 18.1"L, Black, 100/Pack
$ 0.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT5LH-C0.

JRH Electronics

Datasheet1 page20 years ago

element14 APAC

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.55%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitBT4LH-L0
PANDUIT BT4LH-L0 Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 378 mm, 7 mm, 102 mm, 120 lb
PanduitBT2LH-TL0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
PanduitBT2LH-L0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK

Descriptions

Descriptions of Panduit BT5LH-C0 provided by its distributors.

Panduit BT5LH-C0 Cable Tie, Barb Ty, Dome-Top, UV-Resistant, Nylon 6/6, 18.1"L, Black, 100/Pack
Cable Tie, 18 in L, 5 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 100 PK
CABLE TIE, 18.1"L, WEATHER RESISTANT NYLON 6.6, BLCK, DOME-TOP BARB-TY BT SERI
CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 460mm; Cable Tie Width: 7mm; Cable Bundle Diameter Max: 127mm; Cable Tie Type: Light-Heavy; Product Range: -; Accessory Type: Cable
Dome-Top barb ty cable tie light-heavy cross section 18.1 (460mm) length weather resistant nylon 6.6 black bulk package. Black bulk package.
Cable Tie, Metal Barb, 18.1 Inch (460 mm) Length, Light-Heavy, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT5LH-C0.