Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT4M-M0

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK

$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT4M-M0.

Sager Electronics

Datasheet1 page20 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+79.58%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitBT1M-M0
Panduit BT1M-M0 Cable Tie, Barb Ty, 4"L, 18lb, Nylon 6/6, Black, 1000/Pkg, Dome-Top Series
PanduitBT2M-M0
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitBT1M-M30
Cable Tie, 4 in L, 0.90 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity / AMP1-608687-0
Cbl Tie Amp - Te Connectivity 1-608687-0; |Te Connectivity Amp 1-608687-0

Descriptions

Descriptions of Panduit BT4M-M0 provided by its distributors.

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
Panduit BT4M-M0 Cable Tie, Barb Ty, Dome-Top, Nylon 6/6, 14.2"L, Black, 1000/Pack
CABLE TIE, 14.2"L, WEATHER RESISTANT NYLON 6.6, BLCK, DOME-TOP BARB-TY BT SERI
CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 361mm; Cable Tie Width: 2.4mm; Cable Bundle Diameter Max: 102mm; Cable Tie Type: Miniature; Product Range: -; Accessory Type: Cable
Cable Tie, Metal Barb, 14.2 Inches (361 mm) Length, Miniature, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT4M-M0.