Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT3LH-TL0

Cable Tie, 12 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK

$ 0.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT3LH-TL0.

Inventory History

3 month trend:
-11.75%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitBT2LH-TL0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
PanduitBT4LH-L0
PANDUIT BT4LH-L0 Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 378 mm, 7 mm, 102 mm, 120 lb
PanduitBT2LH-L0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK

Descriptions

Descriptions of Panduit BT3LH-TL0 provided by its distributors.

Cable Tie, 12 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
Panduit BT3LH-TL0 Cable Tie, Barb Ty, Dome-Top, Nylon 6/6, 11.8"L, Black, 250/Pack
CABLE TIE, 300MM, NYLON 6.6, 120LB, BLK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 300mm; Cable Tie Width: 7mm; Cable Bundle Diameter Max: ; Available until stocks are exhausted
Dome-Top barb ty cable tie light-heavy cross section 11.8 (300mm) length weather resistant nylon 6.6 black bulk package.
Cable Tie, Metal Barb, 11.8 Inches (300 mm) Length, Light-Heavy, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN