Panduit BT2S-M30

Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT2S-M30.

element14 APAC

Datasheet1 page15 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.67%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitBT2S-M20
DDome-Top Barb Ty Cable Tie, Locking, 8.0", Standard, Nylon 6.6, Black RoHS Compliant: Yes
PanduitBT2S-M0
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-M30
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
TE Connectivity2-603227-0
Cable Tie, Black, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-0
TE Connectivity1-603227-0
Cable Tie, 6 in L, 31.75 mm Max Bundle Dia., Black, Nylon, 30 lb Strength

Descriptions

Descriptions of Panduit BT2S-M30 provided by its distributors.

Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
Cable Accessories Dome Top Barb Cable Tie Weather Resistant Nylon 6.6 Black Bulk
CABLE TIE, 203MM, POLYAMIDE 6.6, BLACK; Cable Tie Material: Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised); Cable Tie Colour: Black; Cable Tie Length: 203mm; Cable Tie Width: 4.7mm; Cable Bundle Diameter Max: 51mm; Minimum
Cable Tie, Metal Barb, 8 Inches (203 mm) Length, Standard, Black. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN