Panduit BT2S-M20

DDome-Top Barb Ty Cable Tie, Locking, 8.0", Standard, Nylon 6.6, Black RoHS Compliant: Yes
$ 0.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT2S-M20.

Sager Electronics

Datasheet1 page20 years ago
Datasheet6 pages9 years ago

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitBT2S-M30
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitBT2S-M0
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-M30
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
TE Connectivity2-603227-0
Cable Tie, Black, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-0
TE Connectivity1-603227-0
Cable Tie, 6 in L, 31.75 mm Max Bundle Dia., Black, Nylon, 30 lb Strength
TE Connectivity1-604751-0
Cbl Tie Amp - Te Connectivity 1-604751-0; |Te Connectivity Amp 1-604751-0

Descriptions

Descriptions of Panduit BT2S-M20 provided by its distributors.

DDome-Top Barb Ty Cable Tie, Locking, 8.0", Standard, Nylon 6.6, Black RoHS Compliant: Yes
Cable Accessories Dome Top Barb Cable Tie Weather Resistant Nylon 6.6 Black Bulk
Cable Tie, Metal Barb, 8 Inches (203 mm) Length, Standard, Nylon, Black. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN