Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT2M-C0

Dome-Top barb ty cable tie, 7.9"L, weather resistant nylon 6.6, black | Panduit BT2M-C0.

$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT2M-C0.

Farnell

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+49.78%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitBT1.5M-M0
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitBT1.5M-C0
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 100 PK
PanduitBT1M-C0
Panduit BT1M-C0 Cable Tie, Barb Ty, 4"L, 18lb, Nylon 6/6, Black, 100/Pkg, Dome-Top Series
TE Connectivity / AMP1-608687-0
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Panduit BT2M-C0 provided by its distributors.

Dome-Top barb ty cable tie, 7.9"L, weather resistant nylon 6.6, black | Panduit BT2M-C0.
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 100 PK
Dome-Top barb ty cable tie miniature cross section 7.9 (201mm) length weather resistant nylon 6.6 black standard package.
CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 201mm; Cable Tie Width: 2.4mm; Cable Bundle Diameter Max: 51mm; Tensile Strength Pounds: 18lb; Tensile Strength N/m : 80N/m ; Produ
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Halogen Free = No / Length mm = 201 / Width mm = 2.4 / Thickness mm = 1.2 / Tensile Strength N = 80 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Tie, Metal Barb, 7.9 Inches (201 mm) Length, Miniature, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT2M-C0.