What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit BT1M-C0

Panduit BT1M-C0 Cable Tie, Barb Ty, 4"L, 18lb, Nylon 6/6, Black, 100/Pkg, Dome-Top Series
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT1M-C0.

Sager Electronics

Datasheet1 page15 years ago
Datasheet6 pages8 years ago

TME

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.12%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitBT1.5M-M0
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitBT2M-C0
Dome-Top barb ty cable tie, 7.9"L, weather resistant nylon 6.6, black | Panduit BT2M-C0.
PanduitBT1.5M-C0
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 100 PK
TE Connectivity / AMP1-608687-0
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Panduit BT1M-C0 provided by its distributors.

Panduit BT1M-C0 Cable Tie, Barb Ty, 4"L, 18lb, Nylon 6/6, Black, 100/Pkg, Dome-Top Series
Tie Cable; Metal Barb; Nylon Weather-resistant; 18 lb.; Black; Bundle dia.: 0.9 in.
Cable Accessories Dome Top Barb Cable Tie Weather Resistant Nylon 6.6 Black
Dome-Top barb ty cable tie miniature cross section 4.0 (102mm) length weather resistant nylon 6.6 black standard package.
Cable Tie, Metal Barb, 4.0L (102mm), Miniature, Weather Resistant, Black
CABLE TIE, BARB,BLK,102X2.4MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 102mm; Cable Tie Width: 2.4mm; Cable Bundle Diameter Max: 23mm; Minimum Loop Tensile Strength: 18l
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Halogen Free = No / Length mm = 102 / Width mm = 2.4 / Thickness mm = 0.9 / Tensile Strength N = 80 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Ties; Longitud Del Cable:102Mm; Ancho De Cable:2.4Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/M²; Tensión De Rotura, Libras:18Lb; Diametro Max Del Conjunto De Cables:23Mm; Color:Black |Panduit BT1M-C0
Cable Tie, Metal Barb, 4 Inches (102 mm) Length, Miniature, Nylon, Natural. Greater resistance to damage caused by ultraviolet light, indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT1M-C0.