Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BSN18-M

Panduit BSN18-M Pan-Term Butt Splice, Insulated, Nylon, 22-18 AWG, Red, 1000Pcs
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BSN18-M.

IHS

Datasheet1 page0 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.396
$ 0.865
$ 0.865
Stock
24,833
17,074
17,074
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Standard
Cable
Cable
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitBSN18-3K
Panduit BSN18-3K Pan-Term Butt Splice, Insulated, Nylon, 22-16 AWG, Red, 3000Pcs
TE Connectivity61455-2
Quick Disconnect Terminal 22-30AWG Phosphor Bronze RCP 13.89mm Tin T/R
TE Connectivity / AMP60704-1
Quick Disconnect Terminal 18-22AWG 12.24mm 4.06mm Tin Strip
TE Connectivity / AMP61561-2
Crimp Terminal 18-22AWG Phosphor Bronze F 12.24mm Tin T/R
PanduitBSP14-3K
Splice Terminal, 14-18AWG, Copper, Blue, 24.4mm, T/R
TE Connectivity2-330854-6
TE Connectivity Tinned crimping terminal Male terminal, Termi-Pointseries, maximum0.5mm²

Descriptions

Descriptions of Panduit BSN18-M provided by its distributors.

Panduit BSN18-M Pan-Term Butt Splice, Insulated, Nylon, 22-18 AWG, Red, 1000Pcs
Butt Splice Wire Connector, 18 AWG Max, Red, Nylon Insulation, 600 V, 1000 PK
Butt Splice Terminal 18-22AWG Copper Red 29.2mm Tin Box
NYLON INSULATED, BUTT SPLICE, FOR 18-22 AWG WIRES, PAN-TERM SERIES
Butt Splice; Nylon Insulated; 22 AWG to 18 AWG; 1000 Pack
Panduit Sales Corp Butt SpliceNylon Insul22-18AwgPk1000
BSN18 Series Standard Nylon Insulated Butt Splice
Pan-Term Insulated Terminals NYLON 22-18AWG
Butt Splice, nylon insulated, 22 - 18 AW
Electrical Connector Cylindrical
Designed to splice two solid or stranded wires together to repair or lengthen wires. Butted configuration provides low profile for limited space applications. Brazed seam protects terminal barrel from splitting during the crimp process. Internal wire stop assures proper length of insertion into terminal barrel. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 486C.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSN18M