Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BSN18-3K

Panduit BSN18-3K Pan-Term Butt Splice, Insulated, Nylon, 22-16 AWG, Red, 3000Pcs
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BSN18-3K.

IHS

Datasheet1 page0 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+1.08%

Alternate Parts

Price @ 1000
$ 0.397
$ 0.879
$ 0.879
Stock
188,057
16,474
16,474
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Standard
Cable
Cable
Contact Plating
-
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitBSN18-M
Panduit BSN18-M Pan-Term Butt Splice, Insulated, Nylon, 22-18 AWG, Red, 1000Pcs
PanduitBSP14-3K
Splice Terminal, 14-18AWG, Copper, Blue, 24.4mm, T/R
TE Connectivity61455-2
Quick Disconnect Terminal 22-30AWG Phosphor Bronze RCP 13.89mm Tin T/R
TE Connectivity / AMP60704-1
Quick Disconnect Terminal 18-22AWG 12.24mm 4.06mm Tin Strip
TE Connectivity / AMP61561-2
Round plug, L 12.24 mm, uninsulated, straight, 0.3-0.9 mm², AWG 22-18, 61561-2
TE Connectivity2-330854-6
TE Connectivity Tinned crimping terminal Male terminal, Termi-Pointseries, maximum0.5mm²

Descriptions

Descriptions of Panduit BSN18-3K provided by its distributors.

Panduit BSN18-3K Pan-Term Butt Splice, Insulated, Nylon, 22-16 AWG, Red, 3000Pcs
Splice Terminal 16-22AWG Copper Red 24.1mm T/R
Butt Splice; Nylon Insulated; 22 AWG to 18 AWG; 3000 Pack
Panduit Sales Corp Butt SpliceNyl Insul22-18AwgReel3000
TERMINAL, BUTT SPLICE, 22-16AWG, RED
BSN18 Series Standard Nylon Insulated Butt Splice
18 AWG Max, Nylon Insulation, 600 V, 3000 PK
Butt Splice, nylon insulated, 22 - 16 AW
Panduit REEL-FED BUTT SPLICES -
TERMINAL, BUTT SPLICE, 22-16AWG, RED; Insulator Colour: Red; Product Range: BSN Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Insulator Material: Nylon (Polyamide); SVHC: No SVHC (15-Ja
Butt Splice, Nylon Insulated, 22 - 16 American Wire Gauge (AWG) on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Designed to splice two solid or stranded wires together to repair or lengthen wires. Butted configuration provides low profile for limited space applications. Brazed seam protects terminal barrel from splitting during the crimp process. Internal wire stop assures proper length of insertion into terminal barrel. Premium grade nylon insulation available for applications requiring a tighter grip around the wire insulation for maximum strain relief. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486C.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN