Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BS18-M

Pan-Term BS18-M Butt-Splice 22 - 18 AWG 0.62in. L Metallic Non-Insulated 221 deg F 1000 Pack
$ 0.232
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BS18-M.

JRH Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Farnell

Inventory History

3 month trend:
-25.94%

Supply Chain

Country of OriginMX

Related Parts

TE Connectivity33461
Terminal; RING-049; Copper; 8 AWG; 1/4 in. (M6); SOLISTRAND; 0.265 in.; Tin
PanduitP18-4R-M
Ring Terminal, #4 Stud Size, 16 AWG, 2,000 V, Bare Insulated, Bare, 1000 PK
PanduitP18-10R-M
Ring Terminal, #10 Stud Size, 16 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity321828
TE Connectivity 321828 SOLISTRAND Terminal 12-14AWG #10 Ring
Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton
Krimptite Steel Star Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Carton

Descriptions

Descriptions of Panduit BS18-M provided by its distributors.

Pan-Term BS18-M Butt-Splice 22 - 18 AWG 0.62in. L Metallic Non-Insulated 221 deg F 1000 Pack
TERMINAL, BUTT SPLICE, 22-18AWG; Insulator Colour:-; Product Range:BS Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:18AWG; Conductor Area CSA:1mm ; Insulator Material:Uninsulated
Designed to splice two solid or stranded wires together to repair or lengthen wires. Butted configuration provides low profile for limited space applications. Brazed seam protects terminal barrel from splitting during the crimp process. Internal wire stop assures proper length of insertion into terminal barrel. Non-insulated barrel can be used to provide an economical termination when insulation is not required. Maximum recommended operating temperature 302 Degrees Fahrenheit (150 Degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486C.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BS18-M.
  • BS18M