Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit ABMS-S6-D

Cable Accessories Adhesive Backed Cable Tie Mount Nylon Natural Bulk
$ 0.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABMS-S6-D.

Sager Electronics

Datasheet1 page24 years ago

Master Electronics

X-ON

Inventory History

3 month trend:
-1.19%

Supply Chain

Country of OriginUS

Related Parts

PanduitABMS-AT-D
Mount Cable Tie; High-Temp; Nylon; 2-Way; 1.1 in. Sq.; White; 500 Pk
PanduitABM1M-A-C
Cable Tie Mount, 4 Way Entry, Adhesive, White, Nylon 6.6 (Polyamide 6.6), 12.7 mm, 12.7 mm
PanduitABM112-A-D
Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk

Descriptions

Descriptions of Panduit ABMS-S6-D provided by its distributors.

Cable Accessories Adhesive Backed Cable Tie Mount Nylon Natural Bulk
Mount Cable Tie; Nylon; 2-Way; 1.1 in. Sq.; Screw Mount; 500 Pk
Cable Tie Mount, 28.7Mm, Nylon 6.6, Wht; |Panduit ABMS-S6-D
Cable Tie Mounts Cable Tie Mount, #6 Screw (M3), 1.1x1.1
CABLE TIE MOUNT, 28.7MM, NYLON 6.6, WHT; Mount Fixing Type: Rivet, Screw; Mounting Hole Dia: 5.1mm; Mount Colour: White; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 28.7mm; Width: 28.7mm; Height: -; Product Range: -; SVHC
The cable tie mount in white uses 6 (M3) screws. It is 1.1 long x 1.1 wide (27.9 x 27.9 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with miniature intermediate and standard cable tie

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN