Panasonic TXD2SA-9V

Tx-D Relay Rohs Compliant: Yes |Panasonic TXD2SA-9V
$ 2.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXD2SA-9V.

IHS

Datasheet11 pages7 years ago

Panasonic

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic TXD2SA-9V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicDS2Y-S-DC9V
RELAY GENERAL PURPOSE DPDT 2A 9V | Panasonic Electronic Components DS2Y-S-DC9V
DPDT (2 Form C) 9V silver+Gold plating DIP,10.1x20.2mm Signal Relays ROHS
PanasonicTXD2-9V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicTXD2SS-9V
Single side stable type, Surface-mount terminal, 9V DC
G5V-2 Low Signal Relay Sealed Standard DPDT 2A 9VDC Through Hole Bulk
Electromechanical Relay DPDT 2A 9VDC 225Ohm Through Hole

Descriptions

Descriptions of Panasonic TXD2SA-9V provided by its distributors.

Tx-D Relay Rohs Compliant: Yes |Panasonic TXD2SA-9V
Single side stable type, Surface-mount terminal, 9V DC
Relay Signal DPDT 9VDC Solder Surface Mount Tube
RELAY GENERAL PURPOSE DPDT 2A 9V
Signal Relay 9VDC 1A DPDT(15x9.4x8.4)mm SMD
4ms 4ms 1A 20dB 0.8dB 220V(Max) 9V 2 Form C (DPDT-NO, NC) 405Ω 22.2mA 220V@DC SMD mount 15mm(Length)*9.4mm(height)
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.022A (Coil), 10.8VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXD2SA9V