Panasonic TXD2-9V

High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXD2-9V.

IHS

Datasheet11 pages7 years ago
Datasheet7 pages12 years ago

Panasonic

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic TXD2-9V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicDS2Y-S-DC9V
RELAY GENERAL PURPOSE DPDT 2A 9V | Panasonic Electronic Components DS2Y-S-DC9V
DPDT (2 Form C) 9V silver+Gold plating DIP,10.1x20.2mm Signal Relays ROHS
PanasonicTXD2SA-9V
Tx-D Relay Rohs Compliant: Yes |Panasonic TXD2SA-9V
PanasonicTXD2SS-9V
Single side stable type, Surface-mount terminal, 9V DC
3ms 5ms 2A 220V 9V DPDT(2 Form C) 203Ω 44.3mA 250V DIP TH 20.2mm(L) × 8.4mm(H)
G5V-2 Low Signal Relay Sealed Standard DPDT 2A 9VDC Through Hole Bulk

Descriptions

Descriptions of Panasonic TXD2-9V provided by its distributors.

High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
Single side stable type, Standard PC board terminal, 9V DC
Tx-D Relay Rohs Compliant: Yes |Panasonic TXD2-9V
Relay Signal DPDT 9VDC PC Pin Through Hole Tube
RELAY GENERAL PURPOSE DPDT 2A 9V
SIGNAL RELAY, DPDT, 9VDC, THT;
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.022A (Coil), 10.8VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXD29V