Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TXD2-L-24V

silver+Gold plating 24V DPDT (2 Form C) DIP, 7.4x15mm Magnetic Latching Relays ROHS
$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXD2-L-24V.

IHS

Datasheet11 pages7 years ago
Datasheet7 pages12 years ago

Panasonic

Burklin Elektronik

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic TXD2-L-24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTXD2SL-L-24V
1 coil latching type, Surface-mount terminal, 24V DC
PanasonicDS2E-S-DC24V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
PanasonicDS2Y-S-DC24V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
Electromechanical Relay Double Pole Double Throw 2A 24 Volt 2.88Kohm Through Hole
Relay; E-Mech; Latching; DPDT; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 24DC; Vol-Rtg 125/30AC/DC
Signal Relay; Series:G6A; Coil Voltage V |Omron Electronic Components G6AK-234P-ST-US-DC24

Descriptions

Descriptions of Panasonic TXD2-L-24V provided by its distributors.

silver+Gold plating 24V DPDT (2 Form C) DIP,7.4x15mm Magnetic Latching Relays ROHS
Low Signal Relays - PCB 2A 24VDC 170MW PCB RELAY LATCHING
1 coil latching type, Standard PC board terminal, 24V DC
Tx-D Relay Rohs Compliant: Yes |Panasonic TXD2-L-24V
Relay Signal DPDT 24VDC PC Pins Through Hole Tube
RELAY GEN PURPOSE DPDT 2A 24VDC
4ms 4ms 1A 20dB 0.8dB 220V(Max) 24V DPDT(2 Form C) 3.39KΩ 7.1mA 220V@DC DIP Through hole mounting 15mm(Length)*8.2mm(height)
Power/Signal Relay, DPDT, Latched, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output
SIGNAL RELAY, DPDT, 24VDC, THT;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXD2L24V