Panasonic TXD2-6V

Signal Relay 6VDC 180Ohm 2A DPDT(15mm 7.4mm 8.2mm) THT General Purpose Relay
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXD2-6V.

IHS

Datasheet17 pages3 years ago

Electro Sonic

Panasonic

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic TXD2-6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicDS2E-S-DC6V
Relay DPDT(2 Form C) 2A 220V 6V 180Ω 33.3mA 250V 5ms 10ms DIP TH
PanasonicDS2Y-S-DC6V
RELAY GEN PURPOSE DPDT 2A 6VDC / General Purpose Relay DPDT (2 Form C) Through Hole
PanasonicTXD2SA-6V
4ms 1A 20dB 0.8dB 220V 6V Form C (DPDT-NO, NC) 180Ω 33.3mA SMD 15mm L × 9.4mm H
Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 6DC; Vol-Rtg 125/30AC/DC
TE Connectivity / AMP6-1393788-2
Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
General Purpose Relay 5V DPDT (2 Form C) Non-Latching 2A 250VAC 220VDC

Descriptions

Descriptions of Panasonic TXD2-6V provided by its distributors.

Signal Relay 6VDC 180Ohm 2A DPDT(15mm 7.4mm 8.2mm) THT General Purpose Relay
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
4ms 4ms 2A 20dB 0.8dB 220V(Max) 6V 2 Form C (DPDT-NO, NC) 180Ω 33.3mA 220V@DC Plugins Through hole mounting
Single side stable type, Standard PC board terminal, 6V DC
Tx-D Relay Rohs Compliant: Yes |Panasonic TXD2-6V
Relay Signal DPDT 6VDC PC Pin Through Hole Tube
RELAY GENERAL PURPOSE DPDT 2A 6V
RELAY GEN PURPOSE DPDT 2A 6VDC
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 7.2VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXD26V