Panasonic TX2SS-5V

Relay 4ms 4ms 2A 20dB 0.8dB 220V(Max) 5V 2 Form C (DPDT-NO, NC) 178Ω 28.1mA 220V@DC SMD
$ 2.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2SS-5V.

Electro Sonic

Datasheet7 pages26 years ago
Datasheet7 pages26 years ago

element14

Panasonic

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+23.53%

CAD Models

Download Panasonic TX2SS-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SA-5V-X
TQ Series Low Profile 2 A DPDT 5 VDC Surface Mount Signal Relay
PanasonicTQ2SA-5V
Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 28.1 mA (Nom.
PanasonicTQ2SA-L2-5V
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14x11.5x5.6)mm SMD General Purpose Relay
G6S Relay Sealed Single-Side Stable DPDT 2A 5VDC Through Hole Tube
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
G6S Relay Sealed Single-Side Stable DPDT 2A 5VDC Surface Mount T/R

Descriptions

Descriptions of Panasonic TX2SS-5V provided by its distributors.

Relay 4ms 4ms 2A 20dB 0.8dB 220V(Max) 5V 2 Form C (DPDT-NO, NC) 178Ω 28.1mA 220V@DC SMD
Signal Relay 5VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
TX Series High Sensitivity 2 A DPDT 5 VDC Surface Mount Signal Relay
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
Signal-Relay, 2-Form-C, Single side stab
RS APAC
SIGNAL RELAY, DPDT, 5VDC, 2A, SMD
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 5VDC, 2A, SMD; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:5V; Coil Current:28.1mA; Coil Resistance:178ohm; Coil Power Cont:140mW ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2SS5V