Panasonic TX2SA-3V-Z

Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Surface Mount
$ 2.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2SA-3V-Z.

Electro Sonic

Datasheet7 pages26 years ago
Datasheet7 pages26 years ago

element14

Panasonic

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-47.21%

Alternate Parts

Price @ 1000
$ 2.111
$ 2.688
$ 2.688
Stock
163,558
83,825
83,825
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
2.25 V
2.25 V
2.25 V
Coil Voltage (AC)
-
-
-
Coil Current
47 mA
47 mA
47 mA
Max Voltage Rating (AC)
-
-
-
Coil Resistance
64.3 Ω
64.3 Ω
64.3 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicTX2SA-3V
Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Surface Mount
PanasonicTX2SL-3V
Signal Relay 3VDC 2A DPDT( (15mm 9.4mm 10mm)) SMD Automotive
PanasonicTX2-3V
High Capacity High Breakdown Voltage, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
RELAY TELECOM DPDT 2A 3VDC / Telecom Relay DPDT (2 Form C) Through Hole
4ms 4ms 2A 220V 3V DPDT(2 Form C) 64.3¦¸ 46.7mA 250V DIP SMD mount 14.8mm(Length)*9.2mm(height)
4ms 4ms 2A 220V 3V DPDT(2 Form C) 64.3Ω 46.7mA 250V DIP SMD mount,glue mount 14.8mm*7.3mm*9.2mm

Descriptions

Descriptions of Panasonic TX2SA-3V-Z provided by its distributors.

Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Surface Mount
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 3VDC, 2A, SMD; Coil; SIGNAL RELAY, DPDT, 3VDC, 2A, SMD; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:3V; Coil Current:46.7mA; Coil Resistance:64.3ohm; Coil Power Cont:140mW
Coil Resistance Ohm = 64.3 / Coil Type = DC / Coil Voltage V = 3 / Contact Configuration = 2CO / Termination Type = Gull Wing Terminal / Width mm = 7.4 / Relay Type = Monostable / Series = TX / Length mm = 15 / Switching Power W = 60 / Height mm = 8.2 / Switching Voltage - DC V = 220 / Switching Current A = 2

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2SA3VZ