Panasonic TQ2SS-12V-X

Relay Signal DPDT 125VAC 12VDC Solder Surface Mount T/R
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SS-12V-X.

Electro Sonic

Datasheet11 pages26 years ago
Datasheet11 pages26 years ago

Panasonic

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.21
$ 2.38
$ 2.38
Stock
7,474
12,243
12,243
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
9 V
9 V
9 V
Coil Voltage (AC)
-
-
-
Coil Current
12 mA
12 mA
12 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
1.028 kΩ
1.028 kΩ
1.028 kΩ
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAGQ200S12Z
Signal Relay, 12 VDC, DPDT, 2 A, AGQ Series, Surface Mount, Non Latching
PanasonicTQ2SA-12V-Z
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
PanasonicTQ2SL-12V-Z
PANASONIC - TQ2SL-12V-Z - Signal Relay, 12 VDC, DPDT, 2 A, TQ-SMD Series, SMD, Non Latching
Two Sets of Conversion: 2C (DPDT-Conversion) 2A 12V DIP,7.3x14.8mm Signal Relays ROHS
Electromechanical Relay 12VDC 1.028KOhm 2A DPDT (14.8x9.2x9.2)mm SMD Signal Relay
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount

Descriptions

Descriptions of Panasonic TQ2SS-12V-X provided by its distributors.

Relay Signal DPDT 125VAC 12VDC Solder Surface Mount T/R
Low Signal Relays - PCB RELAY 2A 12VDC LOW PROFILE SMD
Single side stable type, Surface-mount terminal, 12V DC
TQ Series 2 A DPDT (2 Form C) 12 VDC SMT Non Latching Signal Relay
Tq Relay |Panasonic TQ2SS-12V-X
Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America