Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TQ2-L2-5V-3

TQ Series 1 A DPDT (2 Form C) 5 VDC Latching Dual Coil Through Hole Relay
$ 2.561

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2-L2-5V-3.

IHS

Datasheet7 pages20 years ago

Panasonic

Sager Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-27.68%

CAD Models

Download Panasonic TQ2-L2-5V-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-25

Related Parts

PanasonicTQ2-2M-5V
3ms 3ms 1A 15dB 0.6dB 110V 5V 2 Form C (DPDT-NO, NC) 125Ω 40mA 125V DIP TH 14mm L × 9mm H
PanasonicTQ2H-L2-5V
TQ Series 1 A DPDT (2 Form C) 5 VDC Latching Dual Coil Through Hole Relay
PanasonicTX2-L2-5V-1
SIGNAL RELAY, DPDT, 5VDC, 1A, PCB; Coil Type:DC; Contact Configuration:DPDT; Con
G6J-Y Relay Single-Side Stable Sealed DPDT 1A 5VDC Through Hole Tube
Electromechanical Relay DPDT 1A 5VDC 173.1Ohm Surface Mount
DPDT (2 Form C) 5V silver+Gold plating SMD,5.7x10.6mm Signal Relays ROHS

Descriptions

Descriptions of Panasonic TQ2-L2-5V-3 provided by its distributors.

TQ Series 1 A DPDT (2 Form C) 5 VDC Latching Dual Coil Through Hole Relay
Relay Signal DPDT 125VAC 5VDC PC Pin Through Hole Tube
TQ Relay (Self-clinch 1-coil latch)
3ms 3ms 1A 110V 5V 2 Form C (DPDT-NO, NC) 125Ω 40mA 125V DIP Through hole mounting 14mm(Length)*9mm(height)
Signal Relay 5VDC 1A DPDT(14x9x5)mm THT
Tq Relay; |Panasonic TQ2-L2-5V-3
Power/Signal Relay, DPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
PCB RELAYS MINIATURE THROUGH HOLE

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America