What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic TQ2H-L2-5V

TQ Series 1 A DPDT (2 Form C) 5 VDC Latching Dual Coil Through Hole Relay

$ 2.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2H-L2-5V.

Sager Electronics

Datasheet15 pages6 years ago

IHS

Panasonic

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.93%

CAD Models

Download Panasonic TQ2H-L2-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicTQ2-L2-5V
silver+Gold plating 5V DPDT (2 Form C) DIP,9x14mm Magnetic Latching Relays ROHS
PanasonicTQ2-2M-5V
RELAY TELECOM DPDT 1A 5V | Panasonic Electronic Components TQ2-2M-5V
PanasonicTX2-L2-5V-1
SIGNAL RELAY, DPDT, 5VDC, 1A, PCB; Coil Type:DC; Contact Configuration:DPDT; Con
G6J-Y Relay Single-Side Stable Sealed DPDT 1A 5VDC Through Hole Tube
Electromechanical Relay DPDT 1A 5VDC 173.1Ohm Surface Mount
Electromechanical Relay DPDT 1A 4.5VDC 137.9Ohm Through Hole

Descriptions

Descriptions of Panasonic TQ2H-L2-5V provided by its distributors.

TQ Series 1 A DPDT (2 Form C) 5 VDC Latching Dual Coil Through Hole Relay
Relay Signal DPDT 125VAC 5VDC PC Pin Through Hole Tube
2 coil latching type, Self-clinching terminal, 5V DC
Signal Relay 5VDC 1A DPDT( (14mm 9mm 5mm)) THT
TQ Relay (Self-clinch 2-coil latch)
3ms 3ms 1A 15dB 0.6dB 110V 5V 2 Form C (DPDT-NO, NC) 125Ω 40mA 125V DIP Through hole mounting 14mm(Length)*9mm(height)
Tq Relay |Panasonic TQ2H-L2-5V
Power/Signal Relay, DPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America