Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ST1-L2-DC12V

Polarized Power Relay, 1 Form A 1 Form B, 8A 380VAC, 2 Coil Latching

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ST1-L2-DC12V.

IHS

Datasheet5 pages26 years ago

Panasonic

element14

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

ST Series 8 A DPST 12 VDC PCB Mount Through Hole Power Relay
PanasonicST2-L2-DC12V
Polarized Power Relay, 2 Form A, 8A 380VAC, 2 Coil Latching
TE Connectivity2-1393222-7
Power Relay, 12Vdc, Spst-No, 8A, Tht; |Schrack Te Connectivity V23061A1005A502.
PanasonicST2-DC12V-F
General Purpose Relay, ST Series, Power, Non Latching, DPST-NO, 12 VDC, 8 A
TE Connectivity6-1393224-9
Power/Signal Relay, Spst, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), Dc Input, Ac
Power Relay 12VDC 10A SPST-NO(28.5x10x12.3)mm THT

Descriptions

Descriptions of Panasonic ST1-L2-DC12V provided by its distributors.

Polarized Power Relay, 1 Form A 1 Form B, 8A 380VAC, 2 Coil Latching
RELAY GEN PURPOSE DPST 8A 12V
Power/Signal Relay, 1 Form A,b, DPST, Latched, 0.02A (Coil), 12VDC (Coil), 240mW (Coil), 8A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output
Power Relay; Series:ST; Relay Type:Latching; Coil Voltage VDC Nom:12V; Coil Resistance:360ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PC Board; Carry Current:8A; Coil Current:25mA; Relay Terminals:Thru Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST1L2DC12V