Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic S4EB-L2-5V

Polarized Power Relay, 4 Form A, 4A 250VAC 3A 30VDC, 2 Coil Latching
$ 29.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic S4EB-L2-5V.

Future Electronics

Datasheet6 pages16 years ago

Electro Sonic

element14

Master Electronics

iiiC

Inventory History

3 month trend:
-24.51%

CAD Models

Download Panasonic S4EB-L2-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicS4EB-5V
Polarized Power Relay, 4 Form A, 4A 250VAC 3A 30VDC
PanasonicS2EB-5V
Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC
PanasonicS2EB-L2-5V
Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC, 2 Coil Latching

Descriptions

Descriptions of Panasonic S4EB-L2-5V provided by its distributors.

Polarized Power Relay, 4 Form A, 4A 250VAC 3A 30VDC, 2 Coil Latching
Relay Power 4PST-NO 250VAC 5VDC PC Pins Through Hole Carton/Case
Electromechanical Relay 4PST-NO 3ADC/4AAC 5VDC 130Ohm Through Hole
Power/Signal Relay, 4 Form A, 4PST, Latched, 0.039A (Coil), 9VDC (Coil), 192mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, Random, AC/DC Output
Power Relay; Series:S; Relay Type:Latching; Coil Voltage VDC Nom:6V; Coil Resistance:130ohm; No. of Poles:4; Contacts:4PST; Relay Mounting:PC Board; Coil Power VDC:200mW; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole ;RoHS Compliant: Yes
POWER RELAY, 4PST, 6VDC, 4A, PC BOARD; P; POWER RELAY, 4PST, 6VDC, 4A, PC BOARD; Product Range:PANASONIC EW - S Series; Coil Voltage:5VDC; Contact Current:4A; Contact Voltage VAC:250V; Contact Voltage VDC:30V; Contact Configuration:4PST-NO; Coil Resistance:130ohm; Series:S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • S4EBL25V