Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic S4EB-5V

Polarized Power Relay, 4 Form A, 4A 250VAC 3A 30VDC
$ 30.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic S4EB-5V.

Upverter

Datasheet9 pages7 years ago

IHS

Electro Sonic

TME

Factory Futures

Inventory History

3 month trend:
-49.66%

CAD Models

Download Panasonic S4EB-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2010-04-09
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicS2EB-5V
Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC
PanasonicS3EB-5V
Power Relay 5VDC 3DC/4AAC 3PST-NO/SPST-NC(28mm 12mm 10.4mm) THT
PanasonicS2EB-L2-5V
Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC, 2 Coil Latching

Descriptions

Descriptions of Panasonic S4EB-5V provided by its distributors.

Polarized Power Relay, 4 Form A, 4A 250VAC 3A 30VDC
Relay; 4 A (AC), 3 A (DC) (Max.); 5 VDC; PCB; 38.5 mA (Nom.); PC Board; 4NO
General Purpose Relay, S Series, Power, Non Latching, 4PST-NO, 5 VDC, 4 A
Universal relay DIP Through hole mounting 28mm(Length)*12mm(height)
Silver Alloy() 5V 4A Normal Open:4A(-Normal Open) Plugin Power Relays ROHS
Electromechanical Relay 4PST-NO 3ADC/4AAC 5VDC 130Ohm Through Hole
S Series 4 A 4PST 5 VDC Through Hole Polarized Single Side Stable Power Relay
Power/Signal Relay, 4 Form A, 4PST, Momentary, 0.039A (Coil), 9VDC (Coil), 192mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, Random, AC/DC Output
Power Relay; Series:S; Coil Voltage VDC Nom:5V; Coil Resistance:130ohm; No. of Poles:4; Contacts:4PST; Relay Mounting:PC Board; Carry Current:4A; Coil Power VDC:192mW; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole ;RoHS Compliant: Yes
RELAY, PCB, 4PST, 5VDC; Relay Type:Power; Coil Voltage VDC Nom:5V; Contact Current Max:4A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:130ohm; Contact Configuration:4PST; Coil Type:DC, Monostable; Coil Current:38.5mA; Nom Operating Power:192mW; Relay Mounting:PCB; External Height:10.4mm; External Width:28mm; External Depth:12mm; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CSA; Approval Category:UL Recognised; Contact Current AC Max:4A; Contact Current DC Max:3A; Contact Current Min:100µA; Contact Material:Gold Clad Silver; Contact Resistance:50mohm; Contact Type:4 Form A; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; DC Coil Power:192mW; External Length / Height:10.4mm; Inductance:65mH; Insulation Resistance:10000Mohm; Insulation Resistance Voltage:500VDC; Lead Spacing:5.08mm; Mounting Type:PCB; Must Actuate Voltage:3.5V; Must Release Voltage:0.5V; No. of Electrical Operations:100000; No. of Mechanical Operations:100000000; No. of Pins:12; Series:S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • S4EB-5V.
  • S4EB5V