Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic S2EB-L2-5V

Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC, 2 Coil Latching
$ 37.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic S2EB-L2-5V.

Factory Futures

Datasheet6 pages16 years ago

Electro Sonic

Verical

Farnell

Master Electronics

Inventory History

3 month trend:
-98.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2010-04-09
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicS4EB-5V
Polarized Power Relay, 4 Form A, 4A 250VAC 3A 30VDC
PanasonicS2EB-5V
Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC
PanasonicS3EB-5V
Power Relay 5VDC 3DC/4AAC 3PST-NO/SPST-NC(28mm 12mm 10.4mm) THT
Power Pcb Relay; |Omron Electronic Components G6B-2214P-US-DC6
Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G6B-2114P-1-US-DC6
Electromechanical Relay 6VDC 120Ohm 5A SPST-NO/SPST-NC (20x11x11)mm THT Power Relay

Descriptions

Descriptions of Panasonic S2EB-L2-5V provided by its distributors.

Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC, 2 Coil Latching
Relay; 4 A (AC), 3 A (DC); 5 VDC; Polarized High Density; 38.5 mA (Nom.); 65 de
Relay Power 4PST-2NO/2NC 250VAC 5VDC PC Pins Through Hole Carton/Case
Power Relay 5VDC 3DC/4AAC DPST-NO/DPST-NC(28x12x10.4)mm THT
S Series 4 A 4PST 5 VDC Through Hole Polarized 2 Coil Latching Power Relay
Power/Signal Relay, 2 Form A,b, 4PST, Latched, 0.039A (Coil), 9VDC (Coil), 192mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, Random, AC/DC Output
Silver Alloy() 5V Normal Open+Normally closed:2A+2B(Double-pole, Single-throw-Normal Open+Double-pole, Single-throw-Normally closed) Plugin Magnetic Latching Relays ROHS
Power Relay; Series:S; Relay Type:Latching; Coil Voltage VDC Nom:5V; Coil Resistance:130ohm; No. of Poles:2; Contacts:DPST; Relay Mounting:PC Board; Carry Current:4A; Coil Power VDC:192mW; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • S2EB-L2-5V.
  • S2EBL25V