Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G6B-1114P-US-DC9

Power Relay 9VDC 5A SPST-NO(20mm 10mm 10mm) THT
$ 5.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6B-1114P-US-DC9.

Omron

Datasheet8 pages26 years ago

JRH Electronics

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-18.93%

Related Parts

PanasonicALDP109W
Power Relay 9VDC 3DC/5AAC SPST-NO(20.2x6.9x14.9)mm THT
PanasonicPQ1A-9V
Power Relay SPST 5A 9V Solder Through Hole Carton
PanasonicJQ1A-9V
Power Relay, 1 Form A, 5A 125VAC 2A 250VAC 5A 30VDC
Omron G6D-1A-ASI-DC9 Relay Power PCB High Capacity Compact SPST 5A
Power Relay, Spst-No, 12Vdc, 5A, Tht; |Omron Electronic Components G6BU-1114P-US DC12
Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G6BU-1114P-US-P6B-DC12

Descriptions

Descriptions of Omron G6B-1114P-US-DC9 provided by its distributors.

Power Relay 9VDC 5A SPST-NO(20mm 10mm 10mm) THT
Universal relay Plugins,D9.8XL19.9MM Through hole mounting 20mm(Length)*10mm(height)
POWER PCB RELAY | Omron Electronic Components G6B-1114P-US-DC9
Electromechanical Relay SPST-NO 5A 9VDC Through Hole

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-1114P-US DC9
  • G6B1114PUSDC9