Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic LNJ437W84RA

LED AMBER ESS II SMD / Amber 590nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic LNJ437W84RA.

IHS

Datasheet3 pages9 years ago

Upverter

element14 APAC

Future Electronics

Farnell

CAD Models

Download Panasonic LNJ437W84RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-04-19
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

LED Low-Power Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
610nm 160° 2.5V 20mA rectangle Colorless diffusion orange 0603 SMD mount 1.6mm*800μm*800μm
LED Uni-Color Orange 610nm 2-Pin SMT T/R
LED Uni-Color Orange 610nm 2-Pin SMT T/R
KingbrightAPG1608SEKC/T
Single Color LED, Super Bright Orange, Water Clear, 1.2mm

Descriptions

Descriptions of Panasonic LNJ437W84RA provided by its distributors.

LED AMBER ESS II SMD / Amber 590nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
LNJ437W84RA, ESS II SERIES AMBER LED,590 NM 1608(0603),RECTANGLE LENS SMD PACKAGE
Amber 1.6 x 0.8 x 0.2 mm 25 mcd 1.95 V 20 mA High Bright Surface Mount Led Chip
CHIPLED, 0603, AMBER, 25MCD, 590NM; LED Color:Amber; Luminous Intensity:25mcd; Forward Current If:5mA; Forward Voltage:1.95V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:590nm ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America