Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JQ1A-9V-F

Power Relay 9VDC 5(NO)/2(NC)A SPST-NO(20x10x16)mm THT
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JQ1A-9V-F.

IHS

Datasheet6 pages10 years ago

Electro Sonic

Panasonic

DigiKey

CAD Models

Download Panasonic JQ1A-9V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-03-17
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2021-09-28
LTD Date2021-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicLKT1AF-9V
RELAY GEN PURPOSE SPST 5A 9V / General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
PanasonicLKS1AF-9V
Power/Signal Relay, SPST, Momentary, 0.028A (Coil), 9VDC (Coil), 250mW (Coil), DC Input, AC Output
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
TE Connectivity1461352-5
General Purpose Miniature PCB Electromechanical Relay SPST 5A 12VDC 720Ohm Through Hole
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A
PanasonicLKT1AF-12V
RELAY GEN PURPOSE SPST 5A 12V | Panasonic Electronic Components LKT1AF-12V

Descriptions

Descriptions of Panasonic JQ1A-9V-F provided by its distributors.

Power Relay 9VDC 5(NO)/2(NC)A SPST-NO(20x10x16)mm THT
Power Relay SPST 5A 9V Solder Through Hole Carton
RELAY GENERAL PURPOSE SPST 5A 9V
Power Relay, 1 Form A, 5A 125VAC 2A 250VAC 5A 30VDC
Power/Signal Relay, SPST, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, AC/DC Output
Ltb 9/30/2021 J |Panasonic JQ1A-9V-F

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JQ1A9VF