Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HC2-H-AC24V

Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC2-H-AC24V.

Panasonic

Datasheet25 pages16 years ago
Datasheet8 pages19 years ago
Datasheet13 pages19 years ago

DigiKey

Electro Sonic

Master Electronics

Verical

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

PanasonicHC2-HTM-AC24V
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output
PanasonicHC2-HP-AC24V
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output
Universal relay Plugins,D21.5XL28MM Through hole mounting 27.94mm*21.59mm*36.06mm
OMRON LY2Z-AC24 General Purpose Relay, 24V AC Coil Volts, Square, 8 Pin, DPDT
Relay,E-Mech,DPDT,Ctrl-V 24VAC,10A,250VAC/30VDC,Socket Mnt,Blade Term,MY Series

Descriptions

Descriptions of Panasonic HC2-H-AC24V provided by its distributors.

Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount
Electromechanical Relay DPDT 7A 24VAC Plug-In
HC2 w/cadmium contact discontinued. Use HC2-H-AC24V-F
Industrial relays 24VAC 480Ohm 1.2VA
Miniature Power Relay; Series:HC; Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Coil Resistance:650ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:7A; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC2H-AC24V
  • HC2HAC24V