Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXC-14CE650U

0302 Common Mode Noise Filter / 65 Ohm +/- 20% At 100 Mhz, Reel 7

$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXC-14CE650U.

IHS

Datasheet6 pages4 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Inventory History

3 month trend:
-0.25%

CAD Models

Download Panasonic EXC-14CE650U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENBRL3225T101M
Ind Power Chip Wirewound 100uH 20% 100KHz Ferrite 250mA 1210 T/R
TAIYO YUDENNR4018T151M
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.22A 3Ohm DCR 1515 T/R
TAIYO YUDENCBC3225T101MR
Inductor PowerChip Wirewound 100uH 20% 100KHz Ferrite 0.34A 1.82Ohm DCR 1210 T/R
Inductor Power Shielded Multi-Layer 22uH 20% 2MHz Ferrite 0.05A 2.145Ohm DCR 0603 T/R
Inductor Power Chip Shielded Wirewound 47uH 20% 100mA 2.3Ohm DCR 0603 T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Panasonic EXC-14CE650U provided by its distributors.

0302 COMMON MODE NOISE FILTER / 65 OHM +/- 20% AT 100 MHZ, REEL 7
EXC14CE SERIES 0.13A 5 V DC 100MHZ SMD EMI FILTER, WITH PC PIN TERMINALS
Panasonic EXC14CE650U - Common mode Noise Filters
5V 130mA 2 65Ω@ 100MHz 2.5Ω 0302 SMD mount 850μm*650μm*450μm
Data Line Filter, 2 Function(s), 5V, 0.13A, 4 Pin(s)
FILTER, COM MODE, 0504, 65OHM, 130MA; Rated Current: 130mA; Inductance: -; Product Range: EXC14CE Series; Impedance: 65ohm; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Core Material: Ferrite; DC Current M
FILTER, COM MODE, 0504, 65OHM, 130MA; DC Resistance Max:2.5ohm; DC Current Rating:130mA; Inductor Case Style:SMD; No. of Pins:4; Core Material:Ferrite; External Depth:0.45mm; External Length / Height:0.85mm; External Width:0.65mm; ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXC14CE650U