Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-V4V562JV

0606CONCAVE Array/network Resistor Exb 0.063LX0.063W 1.60MMX1.60MM 5.6 Kohm ±200PPM/C ±5%
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-V4V562JV.

IHS

Datasheet8 pages5 years ago

Panasonic

Master Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-34V562JV
Res Thick Film Array 5.6K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Punched Carrier T/R
Yageo GroupYC162-JR-075K6L
Array Chip Resistor Thick Film 5.6kOhm 5% ISOL Molded 4-Pin 0606 Convex Paper T/R
PanasonicEXB-24V562JX
Res Thick Film Array 5.6K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC122-JR-075K6L
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 5600ohm, 50V, 5% +/-Tol, Surface Mount, 0404
PanasonicEXB-34V512JV
Res Thick Film Array 5.1K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 5.6K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of Panasonic EXB-V4V562JV provided by its distributors.

0606Concave ARRAY/NETWORK RESISTOR EXB 0.063Lx0.063W 1.60mmx1.60mm 5.6kOhm ±200ppm/C ±5%
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 5600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606
Resistor Array, Chip, 2 / 4 elements 5.6Kohm, Con
Resistance:5.6Kohm; Network Circuit Type:Isolated; No. Of Resistors:2Resistors; Resistor Case/Package:0606 [1616 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Power Rating Per Resistor:62.5Mw; Resistor Type:Array Rohs Compliant: Yes |Panasonic EXB-V4V562JV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-V4V562JV.
  • EXBV4V562JV
  • EXBV4V562JV.